Part Details for PD180CBT30Q by Carlo Gavazzi Holding AG
Overview of PD180CBT30Q by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PD180CBT30Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1146
|
Newark | Photoelectric Sensor Receiver, 15 Or 30M, Relay, Sensor Output Type:Relay, Sensing Range Max:30M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:1A, Product Range:Type Pd180Cbt30Q/Mu Series Rohs Compliant: Yes |Carlo Gavazzi PD180CBT30Q Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9500 / $77.7500 | Buy Now |
DISTI #
1864-2079-ND
|
DigiKey | SENSOR THROUGH-BEAM 30M SPST Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$68.5304 / $77.0000 | Buy Now |
DISTI #
225-PD180CBT30Q
|
Mouser Electronics | Photoelectric Sensors PHOTO TR PL 30M AC/DC NO RoHS: Compliant | 3 |
|
$65.1000 / $73.1500 | Buy Now |
DISTI #
70629628
|
RS | Photoelectric Through-Beam Receiver, Range:30000mm,10-30VDC | Carlo Gavazzi Inc. PD180CBT30Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0200 / $70.6500 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor - Type PD180CBT - Through Beam - 30 m - Relay - Receiver - 12 to 24V. RoHS: Compliant |
3 Partner Stock |
|
$62.8300 / $69.6200 | Buy Now |
DISTI #
69768194
|
Verical | PD180CBT30Q Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$59.2500 | Buy Now |
DISTI #
PD180CBT30Q
|
TME | Sensor: photoelectric, Range: 30m, SPST, transmitter-receiver Min Qty: 1 | 0 |
|
$33.5800 / $38.7500 | RFQ |
|
Master Electronics | Photoelectric Sensor - Type PD180CBT - Through Beam - 30 m - Relay - Receiver - 12 to 24V. RoHS: Compliant |
3 Partner Stock |
|
$62.8300 / $69.6200 | Buy Now |