-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 5.1mm, 0.600 INCH WIDE, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Smart 5 X 7 Dot Matrix Led Display, 4-character, Green, Dip | 4 |
|
$45.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD2437
Siemens
Buy Now
Datasheet
|
Compare Parts:
PD2437
Siemens
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 5.1mm, 0.600 INCH WIDE, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | 0.600 INCH WIDE, PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SIEMENS | |
Additional Feature | CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 5.1 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for PD2437. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD2437, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD2437 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Bright Green, 5.08mm, ROHS COMPLIANT, DIP-20 | OSRAM Opto Semiconductors | PD2437 vs PD2437 |
PD2437 | 5X7 DOT MATRIX DISPLAY, BRIGHT GREEN, 5.08mm, ROHS COMPLIANT, DIP-20 | OSRAM GmbH | PD2437 vs PD2437 |