Part Details for PD30CNB20PASA by Carlo Gavazzi Holding AG
Overview of PD30CNB20PASA by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PD30CNB20PASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9313
|
Newark | Diffuse-Reflective Photoelectric Sensor With Adjustable Background Suppression, Range: 0-200Mm, Polarity Free Red Light 625Nm, Power Supply 10-30Vdc, Pnp Output, N.o. And N.c., Light And Dark Switching, Cable Connection, 10X30X20Mm |Carlo Gavazzi PD30CNB20PASA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3500 / $106.4200 | Buy Now |
DISTI #
1864-2084-ND
|
DigiKey | SENSOR REFLECTIVE 200MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$119.0000 | Buy Now |
DISTI #
225-PD30CNB20PASA
|
Mouser Electronics | Photoelectric Sensors PHOTO BGS RD 200MM PNP NO+NC CAB RoHS: Compliant | 0 |
|
$107.3700 / $120.6500 | Order Now |
DISTI #
70629640
|
RS | Diffuse-Reflective Photoelectric Sensor ,Range: 0-200mm, Power Supply 10-30VDC | Carlo Gavazzi Inc. PD30CNB20PASA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$115.4300 | RFQ |
|
Onlinecomponents.com |
5 In Stock |
|
$101.6000 / $112.5800 | Buy Now | |
DISTI #
60861295
|
Verical | PD30CNB20PASA Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 4 |
|
$129.6364 / $138.8163 | Buy Now |
DISTI #
PD30CNB20PASA
|
TME | Sensor: photoelectric, Range: 200mm, PNP / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 2 |
|
$64.5500 / $74.4700 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$101.6000 / $112.5800 | Buy Now |