Part Details for PD30CND10PAM5SA by Carlo Gavazzi Holding AG
Overview of PD30CND10PAM5SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD30CND10PAM5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9333
|
Newark | Photo Sensor, 1M, Pnp/Spst-No/Nc, 30V Rohs Compliant: Yes |Carlo Gavazzi PD30CND10PAM5SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$41.8500 / $50.3900 | Buy Now |
DISTI #
PD30CND10PAM5SA-ND
|
DigiKey | SENSOR REFLECTIVE 1M PNP NO/NC Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$82.0000 | Buy Now |
DISTI #
70629645
|
RS | Diffuse-Reflective Photoelectric Sensor, Range 1000 mm, Power Supply 10-30VDC | Carlo Gavazzi Inc. PD30CND10PAM5SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2600 / $82.0000 | RFQ |
|
Onlinecomponents.com |
6 In Stock |
|
$69.6000 / $77.1200 | Buy Now | |
DISTI #
60861112
|
Verical | PD30CND10PAM5SA Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 5 |
|
$88.8000 / $96.7629 | Buy Now |
DISTI #
PD30CND10PAM5SA
|
TME | Sensor: photoelectric, Range: 1m, PNP / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$39.7900 / $45.9200 | RFQ |
DISTI #
4305993
|
element14 Asia-Pacific | PHOTO SENSOR, 1M, PNP/SPST-NO/NC, 30V RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$69.3677 / $89.0530 | Buy Now |
DISTI #
4305993
|
Farnell | PHOTO SENSOR, 1M, PNP/SPST-NO/NC, 30V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 10 |
|
$42.0340 / $50.6090 | Buy Now |
|
Master Electronics |
6 In Stock |
|
$69.6000 / $77.1200 | Buy Now |