There are no models available for this part yet.
Overview of PD30CNG02NPMU by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for PD30CNG02NPMU by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R1159
|
Newark | Photo Rgr 2M Npn No/Nc Mu Cab |Carlo Gavazzi PD30CNG02NPMU RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.2400 / $126.6100 | Buy Now | |
DISTI #
PD30CNG02NPMU-ND
|
DigiKey | SENSOR RETROREFLECTIVE 2M NPN Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$125.0000 | Buy Now | |
DISTI #
225-PD30CNG02NPMU
|
Mouser Electronics | Photoelectric Sensors PHOTO RGR 2M NPN NO/NC MU CAB RoHS: Compliant | 0 |
|
$112.4500 / $120.0300 | Order Now | |
DISTI #
70629651
|
RS | Retroreflective Photoelectric Sensor, Range 2000mm,10-30VDC | Carlo Gavazzi Inc. PD30CNG02NPMU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$113.4200 / $121.9300 | RFQ | |
Onlinecomponents.com | PHOTO RGR 2M NPN NO/NC MU CAB RoHS: Compliant | 0 |
|
$106.4000 / $117.8900 | Buy Now | ||
DISTI #
PD30CNG02NPMU
|
TME | Sensor: photoelectric, Range: 2m, NPN / NO + NC, retro-reflective Min Qty: 1 | 0 |
|
$81.2900 / $93.8000 | RFQ |
CAD Models for PD30CNG02NPMU by Carlo Gavazzi Holding AG
Part Data Attributes for PD30CNG02NPMU by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE
|