Part Details for PD30CNT15NMU by Carlo Gavazzi Holding AG
Overview of PD30CNT15NMU by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD30CNT15NMU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1191
|
Newark | Photoelectric Through-Beam Emitter, Range: 15000Mm, Infrared Light 880Nm, Mute Npn, Power Supply 10-30Vdc, Cable Connection, 10X30X20Mm Housing |Carlo Gavazzi PD30CNT15NMU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3800 / $68.5400 | Buy Now |
DISTI #
1864-2126-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$67.0000 | Buy Now |
DISTI #
225-PD30CNT15NMU
|
Mouser Electronics | Photoelectric Sensors PHOTO TEI 15M NPN MU CAB RoHS: Compliant | 4 |
|
$60.8700 / $68.4000 | Buy Now |
DISTI #
70629694
|
RS | Photoelectric Through-Beam Emitter, Range:15000mm,10-30VDC | Carlo Gavazzi Inc. PD30CNT15NMU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7400 / $66.0100 | RFQ |
|
Onlinecomponents.com | PHOTO TEI 15M NPN MU CAB |
5 In Stock |
|
$57.6000 / $63.8200 | Buy Now |
DISTI #
PD30CNT15NMU
|
TME | Sensor: photoelectric, Range: 15m, transmitter-receiver, Mat: ABS Min Qty: 1 | 0 |
|
$46.6900 / $53.8900 | RFQ |
|
Master Electronics | PHOTO TEI 15M NPN MU CAB |
5 In Stock |
|
$57.6000 / $63.8200 | Buy Now |