There are no models available for this part yet.
Overview of PD30CTPR60BPA2IO by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD30CTPR60BPA2IO by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK2436
|
Newark | Photo Prr Rd 6M Pl Top Io-Link, Cab |Carlo Gavazzi PD30CTPR60BPA2IO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7800 / $94.2400 | Buy Now | |
DISTI #
1864-PD30CTPR60BPA2IO-ND
|
DigiKey | PHOTO PRR RD 6M PL TOP IO-LINK, Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$94.0500 | Buy Now | |
DISTI #
225-PD30CTPR60BPA2IO
|
Mouser Electronics | Photoelectric Sensors PHOTO PRR RD 6M PL TOP IO-LINK, CAB RoHS: Compliant | 0 |
|
$83.7000 / $94.0500 | Order Now | |
DISTI #
74057374
|
RS | Photoelectric Sensor, Red Light, 6m, Cable, IO-Link, PD30CTP Series | Carlo Gavazzi Inc. PD30CTPR60BPA2IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$84.8300 / $90.2400 | RFQ | |
Onlinecomponents.com | Photoelectric Sensor - Retro Reflective - Polarized - Red - 6M Sensing Distance - IO-Link - 2m Cable RoHS: Compliant |
4 In Stock |
|
$79.2000 / $87.7600 | Buy Now | ||
DISTI #
PD30CTPR60BPA2IO
|
TME | Sensor: photoelectric, Range: 6m, PNP/NPN NO/NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$96.0100 / $110.7900 | RFQ | |
Master Electronics | Photoelectric Sensor - Retro Reflective - Polarized - Red - 6M Sensing Distance - IO-Link - 2m Cable RoHS: Compliant |
4 In Stock |
|
$79.2000 / $87.7600 | Buy Now |
CAD Models for PD30CTPR60BPA2IO by Carlo Gavazzi Holding AG
Part Data Attributes for PD30CTPR60BPA2IO by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE
|