Part Details for PD30ETD02PAM5WE by Carlo Gavazzi Holding AG
Overview of PD30ETD02PAM5WE by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD30ETD02PAM5WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4843
|
Newark | Diffuse-Reflective Photoelectric Sensor, Range 200 Mm, Infrared Modulated Light 850Nm, Power Supply 10-30Vdc, Pnp, No+Nc, M8 Plug, Ip69K. Ecolab, Aisi316L, Top Trimmer |Carlo Gavazzi PD30ETD02PAM5WE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.7000 / $123.5000 | Buy Now |
DISTI #
PD30ETD02PAM5WE-ND
|
DigiKey | SENSOR REFLECTIVE 200MM PNP Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$122.0000 | Buy Now |
DISTI #
225-PD30ETD02PAM5WE
|
Mouser Electronics | Photoelectric Sensors PHOTO DR 0.2M SS PNP NO+NC TOP ADJUST W.ANG CAB RoHS: Compliant | 0 |
|
$109.9100 / $117.3200 | Order Now |
DISTI #
71229465
|
RS | Photoelectric Sensor 10-30VDC, DR,0.2M, SS, PNP, NO+NC, TOP, ADJUST, W.ANG, CAB | Carlo Gavazzi Inc. PD30ETD02PAM5WE RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$122.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$104.0000 / $115.2400 | Buy Now | |
DISTI #
PD30ETD02PAM5WE
|
TME | Sensor: photoelectric, Range: 200mm, PNP / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$117.0800 / $135.1000 | RFQ |