Part Details for PD3FSC1AU by Switchcraft Conxall
Overview of PD3FSC1AU by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PD3FSC1AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C1284
|
Newark | Plastic Panel Mount, Gold 3 Pin, Female Xlr, Front Mount (.11" Diameter) - Solder Contacts |Switchcraft/conxall PD3FSC1AU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $6.4500 | Buy Now |
DISTI #
SC2766-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8284 / $6.9100 | Buy Now |
DISTI #
502-PD3FSC1AU
|
Mouser Electronics | XLR Connectors QG PLASTIC PANEL MT RoHS: Compliant | 31 |
|
$2.9600 / $5.3000 | Buy Now |
DISTI #
70931415
|
RS | QG PLASTIC PANEL MT | Switchcraft PD3FSC1AU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $5.7000 | RFQ |
DISTI #
SWCPD3FSC1AU
|
Heilind Electronics | QG PLASTIC PANEL MT, | Americas - 61 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$2.7700 / $5.6100 | Buy Now |
DISTI #
SWCPD3FSC1AU
|
Interstate Connecting Components | QG PLASTIC PANEL MT, | 20 |
|
Buy Now | |
DISTI #
000000000000082842
|
Sager | XLR Connectors QG PLASTIC PANEL MT | 0 |
|
Buy Now |
Part Details for PD3FSC1AU
PD3FSC1AU CAD Models
PD3FSC1AU Part Data Attributes:
|
PD3FSC1AU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PD3FSC1AU
Switchcraft Conxall
Circular Connector, 3 Contact(s), Polyethylene, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |