Part Details for PD3MSC2AU by Switchcraft Conxall
Overview of PD3MSC2AU by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD3MSC2AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD3MSC2AU-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.2800 / $19.4100 | Buy Now |
DISTI #
000000000000082848
|
Sager | XLR Connectors QG PLASTIC PANEL MT | 0 |
|
Buy Now |
Part Details for PD3MSC2AU
PD3MSC2AU CAD Models
PD3MSC2AU Part Data Attributes
|
PD3MSC2AU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PD3MSC2AU
Switchcraft Conxall
Circular Connector, 3 Contact(s), Polyethylene, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |