Part Details for PD3P80AT1B by Schneider Electric
Overview of PD3P80AT1B by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD3P80AT1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PD3P80AT1B
|
Mouser Electronics | Circuit Breakers 3-Pole Circuit Breaker, 80A, T1 Type for Symmetra PX250/500kW | 0 |
|
$540.3900 / $558.9900 | Order Now |
Part Details for PD3P80AT1B
PD3P80AT1B CAD Models
PD3P80AT1B Part Data Attributes
|
PD3P80AT1B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
PD3P80AT1B
Schneider Electric
Thermal Circuit Breaker, 3 Pole(s), 80A, 480VAC, 480VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 432 mm | |
Body Height | 546 mm | |
Body Length or Diameter | 559 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Rated Current | 80 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 480 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |