Part Details for PD411811 by Powerex Power Semiconductors
Overview of PD411811 by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PD411811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H5927
|
Newark | Diode, Module, 1 Pair Series, 1.1Ka, 1.8Kv, Repetitive Peak Reverse Voltage:1.8Kv, Average Forward Current:1.1Ka, Forward Voltage Max:1.25V, Diode Module Configuration:1 Pair Series Connection, Diode Case Style:Module Rohs Compliant: Yes |Powerex PD411811 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PD411811
|
Richardson RFPD | DIODE MODULE RoHS: Compliant Min Qty: 1 | 4 |
|
RFQ |
Part Details for PD411811
PD411811 CAD Models
PD411811 Part Data Attributes
|
PD411811
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PD411811
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 1200A, 1800V V(RRM), Silicon, POW-R-BLOK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POW-R-BLOK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 50890 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Recovery Time-Max | 22 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |