PD412411
Powerex Power Semiconductors
Description: Rectifier Diode, 1 Phase, 2 Element, 1200A, 2400V V(RRM), Silicon, POW-R-BLOK-3

Overview of PD412411 by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PD412411 by Powerex Power Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 32H5930
Newark Diode, Module, 1 Pair Series, 1.1Ka, 2.4Kv, Repetitive Peak Reverse Voltage:2.4Kv, Average Forward Current:1.1Ka, Forward Voltage Max:1.25V, Diode Module Configuration:1 Pair Series Connection, Diode Case Style:Module Rohs Compliant: Yes |Powerex PD412411 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # PD412411
Richardson RFPD DIODE MODULE RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for PD412411 by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PD412411 by Powerex Power Semiconductors

PD412411
Powerex Power Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWEREX INC
Package Description
R-XUFM-X3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XUFM-X3
Non-rep Pk Forward Current-Max
50890 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1200 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
2400 V
Reverse Recovery Time-Max
22 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PD412411
    Powerex Power Semiconductors
    Rectifier Diode, 1 Phase, 2 Element, 1200A, 2400V V(RRM), Silicon, POW-R-BLOK-3
    VS

Related Parts for PD412411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD412411 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD412411 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of PD412411 would you like to use for your alert(s)?
  • Please alert me when PD412411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD412411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD412411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD412411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD412411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD412411 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: