Part Details for PD42-1-1140-TMCL by Analog Devices Inc
Overview of PD42-1-1140-TMCL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) |
Price & Stock for PD42-1-1140-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6192
|
Newark | Stepper Motor, 2-Ph, 2A, 0.22N-M, Stepper Motor Type:Single Shaft, Motor Size:42Mm, Coil Type:Bipolar, Step Angle:-, Torque Max:0.22N-M, Current Rating:2A, Voltage Rating Max:28Vdc, No. Of Wires:4, External Length:33.5Mm Rohs Compliant: Yes |Trinamic/analog Devices PD42-1-1140-TMCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$231.7000 / $237.0500 | Buy Now |
DISTI #
700-PD42-1-1140-TMCL
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.2 RoHS: Compliant | 14 |
|
$212.1200 / $233.7900 | Buy Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Package Multiple: 1 | 55 |
|
$212.1248 / $241.7400 | Buy Now |
|
Symmetry Electronics | PANdrive 0.22Nm max. Min Qty: 1 | 0 |
|
$177.6700 / $225.0000 | Buy Now |