Part Details for PD42-3-1240-TMCL by Analog Devices Inc
Overview of PD42-3-1240-TMCL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD42-3-1240-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1737
|
Newark | Stepper Motor, 2-Ph, 2A, 0.44N-M Rohs Compliant: Yes |Trinamic/analog Devices PD42-3-1240-TMCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.1800 | Buy Now |
DISTI #
700-PD42-3-1240-TMCL
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.44Nm, motor NEMA17/42mm, TMCL, RS485, CAN, USB RoHS: Compliant | 3 |
|
$269.7700 | Buy Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 1 |
|
$267.1000 | Buy Now |
DISTI #
61337348
|
Verical | Stepper Motors Hybrid Bipolar Square 2.4V 10A 1.4Ohm 68g.cm² 0.44 1.8° 1Shaft Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 5 |
|
$185.6300 | Buy Now |
DISTI #
3263956
|
element14 Asia-Pacific | STEPPER MOTOR, 2-PH, 2A, 0.44N-M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$283.7110 | Buy Now |
DISTI #
3263956
|
Farnell | STEPPER MOTOR, 2-PH, 2A, 0.44N-M RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$446.0172 | Buy Now |
|
Symmetry Electronics | Bipolar Stepper Motor Min Qty: 1 | 0 |
|
$195.9500 | Buy Now |
Part Details for PD42-3-1240-TMCL
PD42-3-1240-TMCL CAD Models
PD42-3-1240-TMCL Part Data Attributes:
|
PD42-3-1240-TMCL
Analog Devices Inc
Buy Now
|
Compare Parts:
PD42-3-1240-TMCL
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |