Part Details for PD42-3-1241-CANOPEN by Analog Devices Inc
Overview of PD42-3-1241-CANOPEN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD42-3-1241-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8554
|
Newark | Stepper Motor With Driver, 2.8A, 0.4N-M, Coil Type:Bipolar, Torque Max:0.4N-M, Current Rating:2.8A, No. Of Phases:Two Phase, Resistance:0.5Ohm, Inductance:600Μh, Inertia:68G-Cm2, Product Range:Pandrive Series, Svhc:No Svhc Rohs Compliant: Yes |Trinamic/analog Devices PD42-3-1241-CANOPEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.5100 / $276.1000 | Buy Now |
DISTI #
700-PD4231241CANOPEN
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.4 RoHS: Compliant | 0 |
|
$264.5600 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 3 |
|
$264.5600 | Buy Now |