Part Details for PD42-3-1270-CANOPEN by Maxim Integrated Products
Overview of PD42-3-1270-CANOPEN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) |
Price & Stock for PD42-3-1270-CANOPEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-PD42-3-1270-CANOPEN-ND
|
DigiKey | PANDRIVE NEMA17, 24V, 69 OZ IN/ Min Qty: 1 Lead time: 69 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.2900 | Buy Now |