Part Details for PD42-3-1370-TMCL by Analog Devices Inc
Overview of PD42-3-1370-TMCL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD42-3-1370-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3131
|
Newark | Stepper Motor Driver, 2-Ph, 2A, 0.44N-M, Coil Type:Bipolar, Torque Max:0.44N-M, Current Rating:2A, No. Of Phases:Two Phase, Resistance:1.4Ohm, Inductance:2.1Mh, Inertia:68G-Cm2, Product Range:Pandrive Series, Svhc:No Svhc Rohs Compliant: Yes |Trinamic/analog Devices PD42-3-1370-TMCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-PD42-3-1370-TMCL
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, Magnetic Encoder, 0.44 Nm, 2A, 24V RoHS: Compliant | 0 |
|
$240.1700 / $255.5100 | Order Now |
|
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Min Qty: 1 Package Multiple: 1 | 0 |
|
$240.1908 / $255.5600 | Buy Now |
DISTI #
2910482
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$236.3885 / $260.8008 | Buy Now |
DISTI #
2910482
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$350.4458 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$229.9500 | Buy Now |