Part Details for PD5009 by Comus International
Overview of PD5009 by Comus International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PD5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7797
|
Newark | Tilt/Motion Sensor, Sensor Body Material:Abs (Acrylonitrile Butadiene Styrene), Beam Angle:30°, Output Current:10A, Switching Voltage:18Vdc, Product Range:-, Body Material:Abs, Switching Current Max:10A, Switching Voltage Max:10Vdc Rohs Compliant: Yes |Comus PD5009 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3300 / $67.1800 | Buy Now |
DISTI #
1835-PD5009-ND
|
DigiKey | TILT SWITCH WIDE ANGLE 10A Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.5700 | Buy Now |