| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PD55003TR-E | STMicroelectronics | $4.5590 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55003-01 vs PD55003TR-E |
| PD55003S-E | STMicroelectronics | $6.9543 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55003-01 vs PD55003S-E |
| ARF464B | Advanced Power Technology | Check for Price | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247 | PD55003-01 vs ARF464B |
| ARF464A | Advanced Power Technology | Check for Price | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247 | PD55003-01 vs ARF464A |
| PD55003STR-E | STMicroelectronics | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55003-01 vs PD55003STR-E |
| PD55003S | STMicroelectronics | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55003-01 vs PD55003S |
Part Details for PD55003-01 by STMicroelectronics
Results Overview of PD55003-01 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD55003-01 Information
PD55003-01 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
PD55003-01 Part Data Attributes
|
|
PD55003-01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55003-01
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Power, Plastic, Fp-12 | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 2.5 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 2.46 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | S-PQCC-N12 | |
| Number of Elements | 1 | |
| Number of Terminals | 12 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Polarity/Channel Type | N-Channel | |
| Power Gain-Min (Gp) | 14 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for PD55003-01
This table gives cross-reference parts and alternative options found for PD55003-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55003-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.