| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PD55008 | STMicroelectronics | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55008-E vs PD55008 |
Part Details for PD55008-E by STMicroelectronics
Results Overview of PD55008-E by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD55008-E Information
PD55008-E by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PD55008-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9372
|
Newark | Rf Fet, 40V, 4A, Powerso-10Rf, |Stmicroelectronics PD55008-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$9.3800 / $14.5900 | Buy Now |
|
DISTI #
497-5299-5-ND
|
DigiKey | RF MOSFET LDMOS 12.5V POWERSO10 Min Qty: 1 Container: Tube |
84 Tube |
|
$11.2587 / $17.5100 | Buy Now |
|
DISTI #
90015138
|
Verical | Trans RF MOSFET N-CH 40V 4A 3-Pin PowerSO-10RF (Formed lead) Tube RoHS: Exempt Min Qty: 400 Package Multiple: 400 Date Code: 2451 | Americas - 1200 |
|
$10.6290 / $11.2240 | Buy Now |
|
DISTI #
511-PD55008-E
|
Mouser Electronics | RF MOSFET Transistors RF POWER TRANS RoHS: Compliant | 1322 |
|
$11.4000 / $17.5100 | Buy Now |
|
DISTI #
V36:1790_06556157
|
Arrow Electronics | Trans RF MOSFET N-CH 40V 4A 3-Pin PowerSO-10RF (Formed lead) Tube COO: Malaysia RoHS: Exempt Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Date Code: 2451 | Americas - 1200 |
|
$10.6290 / $11.2240 | Buy Now |
|
|
STMicroelectronics | RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs COO: Malaysia Min Qty: 1 | 1322 |
|
$11.4000 / $17.5100 | Buy Now |
|
|
Future Electronics | PD55008-E Series 500 MHz 8 W 40 V N-Channel RF Power Transistor - POWERSO-10RF RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$9.9900 / $10.1700 | Buy Now |
|
DISTI #
V36:1790_06556157
|
Arrow Electronics | Trans RF MOSFET N-CH 40V 4A 3-Pin PowerSO-10RF (Formed lead) Tube COO: Malaysia RoHS: Exempt Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Date Code: 2451 | Americas - 1200 |
|
$10.6290 / $11.2240 | Buy Now |
|
DISTI #
90015138
|
Verical | Trans RF MOSFET N-CH 40V 4A 3-Pin PowerSO-10RF (Formed lead) Tube COO: Malaysia RoHS: Exempt Min Qty: 400 Package Multiple: 400 Date Code: 2451 | Americas - 1200 |
|
$10.6290 / $11.2240 | Buy Now |
|
DISTI #
90015138
|
Verical | Trans RF MOSFET N-CH 40V 4A 3-Pin PowerSO-10RF (Formed lead) Tube COO: Malaysia RoHS: Exempt Min Qty: 400 Package Multiple: 400 Date Code: 2451 | Americas - 1200 |
|
$10.6290 / $11.2240 | Buy Now |
PD55008-E CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PD55008-E Part Data Attributes
|
|
PD55008-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55008-E
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Package Description | Rohs Compliant, Plastic, Powerso-10rf, 2 Pin | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 23 Weeks | |
| Additional Feature | High Reliability | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 4 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 2.8 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 165 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 52.8 W | |
| Power Gain-Min (Gp) | 15 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for PD55008-E
This table gives cross-reference parts and alternative options found for PD55008-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55008-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PD55008-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
STMicroelectronics provides a configuration tool, STSW-PD55008, which allows users to customize the device's settings, such as output voltage, current limit, and fault detection, to suit their specific application requirements.
-
The PD55008-E has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance and prevent overheating.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5323, which covers common issues, diagnostic techniques, and repair procedures to help identify and resolve problems with the PD55008-E.
-
Yes, the PD55008-E is designed to meet EMI/EMC standards, but proper PCB layout, component selection, and shielding are still essential to minimize electromagnetic interference and ensure compliance with relevant regulations.