| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PD55008TR-E | STMicroelectronics | $13.2219 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD55008 vs PD55008TR-E |
Part Details for PD55008 by STMicroelectronics
Results Overview of PD55008 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD55008 Information
PD55008 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PD55008
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PD55008-ND
|
DigiKey | RF MOSFET LDMOS 12.5V POWERSO10 Min Qty: 400 Container: Tube |
0 Tube |
|
$9.1000 | Buy Now |
|
|
Vyrian | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | 4924 |
|
RFQ |
PD55008 Part Data Attributes
|
|
PD55008
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD55008
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Package Description | Plastic, Power, So-10rf, 2 Pin | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 4 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 2.8 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 165 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 52.8 W | |
| Power Gain-Min (Gp) | 17 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for PD55008
This table gives cross-reference parts and alternative options found for PD55008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD55008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PD55008 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The PD55008 can be configured using the I2C interface to support different USB-C power delivery profiles, such as 15W, 27W, 45W, and 100W. The configuration process involves writing specific values to the device's registers, as described in the datasheet and application notes.
-
The VCONN pin is used to power the CC logic in the USB-C connector. It should be connected to a 3.3V or 5V power supply, depending on the specific application requirements. The VCONN pin should also be decoupled with a capacitor to ensure stable operation.
-
The PD55008 has built-in fault detection and protection mechanisms, including overvoltage protection (OVP), undervoltage protection (UVP), and overcurrent protection (OCP). In the event of a fault, the device will automatically disconnect the power path and alert the system through an interrupt signal.
-
Yes, the PD55008 is designed to support high-speed data transmission up to 10 Gbps, making it suitable for applications that require USB 3.2 Gen 2 speeds. However, the device's performance may be affected by the quality of the PCB layout, component selection, and system design.