| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PD57045S-E | STMicroelectronics | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD57045TR-E vs PD57045S-E |
| PD57045S | STMicroelectronics | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | PD57045TR-E vs PD57045S |
Part Details for PD57045TR-E by STMicroelectronics
Results Overview of PD57045TR-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD57045TR-E Information
PD57045TR-E by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PD57045TR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | 9318 |
|
RFQ |
PD57045TR-E Part Data Attributes
|
|
PD57045TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD57045TR-E
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Package Description | Rohs Compliant, Plastic, Powerso-10rf, 2 Pin | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 65 V | |
| Drain Current-Max (ID) | 5 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 3.6 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 165 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 73 W | |
| Power Gain-Min (Gp) | 13 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for PD57045TR-E
This table gives cross-reference parts and alternative options found for PD57045TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD57045TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PD57045TR-E Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer or 4-layer PCB with a solid ground plane and thermal vias to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) and heat sinks to reduce thermal resistance. Always operate the device within the recommended temperature range (TJ = -40°C to 150°C).
-
STMicroelectronics recommends soldering the PD57045TR-E using a reflow soldering process with a peak temperature of 260°C (500°F) for 10-30 seconds. Ensure the device is handled and stored in accordance with the recommended moisture sensitivity level (MSL) of 3.
-
To troubleshoot and debug issues with the PD57045TR-E, use a combination of visual inspection, signal probing, and logic analysis. Check for proper power supply, signal integrity, and thermal management. Consult the datasheet and application notes for specific guidance on troubleshooting and debugging.
-
Operating the PD57045TR-E beyond the recommended specifications can lead to reduced reliability, decreased performance, and increased risk of device failure. Always operate the device within the recommended specifications to ensure optimal performance and reliability.