Part Details for PD60-4H-1278-TMCL by Maxim Integrated Products
Overview of PD60-4H-1278-TMCL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADPD6000Z | Analog Devices | Sensor board for ADPD6000 func | |
MSD1278-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSD1278-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT |
Price & Stock for PD60-4H-1278-TMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-PD60-4H-1278-TMCL-ND
|
DigiKey | PANDRIVE NEMA24, 48V, 3NM Min Qty: 1 Lead time: 69 Weeks Container: Bulk |
1 In Stock |
|
$470.0000 | Buy Now |