There are no models available for this part yet.
Overview of PD60-4H-1378-TMCL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD60510F1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support | |
UPD60510BF1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support |
Price & Stock for PD60-4H-1378-TMCL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH9152
|
Newark | Stepper Motor, 12-52Vdc, 9A Rohs Compliant: Yes |Trinamic/analog Devices PD60-4H-1378-TMCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$597.3300 / $611.0800 | Buy Now | |
DISTI #
700-PD60-4H-1378TMCL
|
Mouser Electronics | Stepper Motors PANdrive/ Smart Stepper Motor, Magnetic RoHS: Compliant | 0 |
|
$575.0800 / $577.3300 | Order Now | |
Analog Devices Inc | PANdrive™/ Smart Stepper Motor Package Multiple: 1 | 1 |
|
$577.3400 | Buy Now | ||
Symmetry Electronics | Stepper Motor Unit, Magnetic Encoder, 3.0 Nm, 48V, 1.8 Min Qty: 1 | 0 |
|
$657.5000 | Buy Now |
CAD Models for PD60-4H-1378-TMCL by Analog Devices Inc
Part Data Attributes for PD60-4H-1378-TMCL by Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|