There are no models available for this part yet.
Overview of PD60CNK18BPM5T by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD60CNK18BPM5T by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M3923
|
Newark | Photo Contrast N/P No/Nc, Plg |Carlo Gavazzi PD60CNK18BPM5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1864-2133-ND
|
DigiKey | SENSOR 20MM NPN/PNP CONTRAST Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$552.0000 | Buy Now | |
DISTI #
2266-PD60CNK18BPM5T-ND
|
DigiKey | SENSOR 20MM NPN/PNP CONTRAST Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$370.4900 | Buy Now | |
DISTI #
225-PD60CNK18BPM5T
|
Mouser Electronics | Photoelectric Sensors PHOTO CONTRAST N/P NO/NC, PLG | 0 |
|
$486.4000 / $577.6000 | Order Now | |
Onlinecomponents.com | PHOTO CONTRAST N/P NO/NC PLG RoHS: Compliant |
2 Partner Stock |
|
$366.1100 / $393.6100 | Buy Now | ||
DISTI #
61886305
|
Verical | PD60CNK18BPM5T Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$327.7500 | Buy Now | |
DISTI #
C1S155600024579
|
Chip1Stop | Motion sensor (optical/pyroelectric/PIR) | 2 |
|
$406.0000 | Buy Now | |
Master Electronics | PHOTO CONTRAST N/P NO/NC PLG RoHS: Compliant |
2 Partner Stock |
|
$366.1100 / $393.6100 | Buy Now |
CAD Models for PD60CNK18BPM5T by Carlo Gavazzi Holding AG
Part Data Attributes for PD60CNK18BPM5T by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|