Part Details for PD63B160AFAFSNMB by Siemens
Overview of PD63B160AFAFSNMB by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD63B160AFAFSNMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-PD63B160AFAFSNMB-ND
|
DigiKey | BRKR PD6 3P 1600A LI 120V ST 2AU Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$34,893.1800 | Buy Now |
DISTI #
982-PD63B160AFAFSNMB
|
Mouser Electronics | Circuit Breakers BRKR PD6 3P 1600A LI 120V ST 2AUX MTB | 0 |
|
$46,900.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33,645.0500 / $34,677.5700 | Buy Now |