There are no models available for this part yet.
Overview of PD63B160SN by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PD63B160SN by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-PD63B160SN-ND
|
DigiKey | BRKR PD6 3P 600V 1600A 120V ST Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$36,776.6400 | Buy Now | |
DISTI #
982-PD63B160SN
|
Mouser Electronics | Circuit Breakers BRKR PD6 3P 600V 1600A 120V ST | 0 |
|
$49,431.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35,461.1300 / $36,549.3900 | Buy Now |