Part Details for PD63T140 by Siemens
Overview of PD63T140 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD63T140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-PD63T140-ND
|
DigiKey | TRIP FOR PD6 3P 600V 1400A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$13,401.7200 | Buy Now |
DISTI #
982-PD63T140
|
Mouser Electronics | Circuit Breakers TRIP FOR PD6 3P 600V 1400A | 0 |
|
$18,677.1700 | Order Now |
DISTI #
71554717
|
RS | TRIP FOR PD6 3P 600V 1400A | Siemens PD63T140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16,595.2900 / $17,468.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,922.3300 / $13,318.9000 | Buy Now |