Part Details for PD84010TR-E by STMicroelectronics
Results Overview of PD84010TR-E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD84010TR-E Information
PD84010TR-E by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
PD84010TR-E Part Data Attributes
|
|
PD84010TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD84010TR-E
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | Rohs Compliant, Power, So-10rf, Plastic Package-2 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 8 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 2.3 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 165 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 95 W | |
| Power Gain-Min (Gp) | 15 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |