Part Details for PD86CNP12QPMU by Carlo Gavazzi Holding AG
Overview of PD86CNP12QPMU by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD86CNP12QPMU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1318
|
Newark | Photoelectric Pr Pl 12M Spst Mute |Carlo Gavazzi PD86CNP12QPMU RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5600 / $118.7200 | Buy Now |
DISTI #
1864-2142-ND
|
DigiKey | SENSOR RETROREFLECTIVE 12M SPST Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$113.0304 / $127.0000 | Buy Now |
DISTI #
225-PD86CNP12QPMU
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC PR PL 12M SPST MUTE RoHS: Compliant | 0 |
|
$107.3700 / $120.6500 | Order Now |
DISTI #
70629741
|
RS | Polarized Retroreflective Sensor, Range:12000mm,12-24VAC/Dc | Carlo Gavazzi Inc. PD86CNP12QPMU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1400 / $116.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.6000 / $112.5800 | Buy Now |
DISTI #
PD86CNP12QPMU
|
TME | Sensor: photoelectric, Range: 12m, NO/NC, diffuse-reflective Min Qty: 1 | 0 |
|
$66.1900 / $76.3900 | RFQ |
Part Details for PD86CNP12QPMU
PD86CNP12QPMU CAD Models
PD86CNP12QPMU Part Data Attributes
|
PD86CNP12QPMU
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PD86CNP12QPMU
Carlo Gavazzi Holding AG
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |