There are no models available for this part yet.
Overview of PDA012B-350C by Phihong USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LTC1350CSW#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 3-Drvr/ | |
LTC4350CGN#PBF | Analog Devices | Hot Swappable Load Share Cntr |
Price & Stock for PDA012B-350C by Phihong USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005625223
|
Sager | LED Power Supplies LED Driver - Non Dimmable - CC - 350 mA - 100 277Vac - IP20 | 0 |
|
Buy Now |