Part Details for PDA100B-700GB by Phihong USA
Overview of PDA100B-700GB by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3700GB-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
RAA207700GBM#HC0 | Renesas Electronics Corporation | POL Converter, S-WFBGA, / |
Price & Stock for PDA100B-700GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005625306
|
Sager | LED Power Supplies 100W 700mA CC Non Dimming | 0 |
|
Buy Now |