Part Details for PDA150B-S350G by Phihong USA
Overview of PDA150B-S350G by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDA150B-S350G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005625333
|
Sager | LED Power Supplies 0-425V 0.35A 150W CC Non Dimming | 0 |
|
Buy Now |
Part Details for PDA150B-S350G
PDA150B-S350G CAD Models
PDA150B-S350G Part Data Attributes
|
PDA150B-S350G
Phihong USA
Buy Now
|
Compare Parts:
PDA150B-S350G
Phihong USA
|
Samacsys Manufacturer | Phihong |