Part Details for PDA241-HRT01-504B0 by Bourns Inc
Overview of PDA241-HRT01-504B0 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDA241-HRT01-504B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0396
|
Newark | Panel Control - 24Mm-St-Carbon/Tray Packaging |Bourns PDA241-HRT01-504B0 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PDA241-HRT01-504B0
PDA241-HRT01-504B0 CAD Models
PDA241-HRT01-504B0 Part Data Attributes
|
PDA241-HRT01-504B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA241-HRT01-504B0
Bourns Inc
Potentiometer, Carbon, 0.5W, 500000ohm, 500V, 15% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24.2 mm | |
Package Length | 12.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 15% | |
Working Voltage | 500 V |