Part Details for PDA241-HRT02-105B0 by Bourns Inc
Overview of PDA241-HRT02-105B0 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDA241-HRT02-105B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8104
|
Newark | Panel Control - 24Mm-St-Carbon/Tray Packaging |Bourns PDA241-HRT02-105B0 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PDA241-HRT02-105B0
PDA241-HRT02-105B0 CAD Models
PDA241-HRT02-105B0 Part Data Attributes
|
PDA241-HRT02-105B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA241-HRT02-105B0
Bourns Inc
Potentiometer, Carbon, 0.5W, 1000000ohm, 500V, 15% +/-Tol
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24.2 mm | |
Package Length | 12.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 15% | |
Working Voltage | 500 V |