Part Details for PDA241-SRT01-254A2 by Bourns Inc
Overview of PDA241-SRT01-254A2 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PDA241-SRT01-254A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70774476
|
RS | PANEL CONTROL - 24MM-ST-CARBON | Bourns PDA241-SRT01-254A2 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.5700 | RFQ |
Part Details for PDA241-SRT01-254A2
PDA241-SRT01-254A2 CAD Models
PDA241-SRT01-254A2 Part Data Attributes:
|
PDA241-SRT01-254A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA241-SRT01-254A2
Bourns Inc
Potentiometer, Carbon, 0.25W, 250000ohm, 250V, 15% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Samacsys Modified On | 2022-06-20 12:12:22 | |
Construction | Round | |
Manufacturer Series | PDA24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24.2 mm | |
Package Length | 12.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 250000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | PDA24 | |
Technology | CARBON | |
Tolerance | 15% | |
Working Voltage | 250 V |