Part Details for PDA30F-12-N by Cosel USA Inc
Overview of PDA30F-12-N by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDA30F-12-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-PDA30F-12-N
|
Mouser Electronics | Modular Power Supplies 30W 12V 2.5A w/cover RoHS: Compliant | 0 |
|
$27.7800 / $33.7200 | Order Now |
DISTI #
75104335
|
RS | Power Supply, AC-DC, Enclosed, 30W, 85-264Vin, 12Vout, 2.5A, Cover, PDA Series | Cosel U.S.A. Inc. PDA30F-12-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6200 / $33.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.5200 | Buy Now |