Part Details for PDA30F-24-N by Cosel USA Inc
Overview of PDA30F-24-N by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDA30F-24-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7623
|
Newark | Power Supply, Ac-Dc, 24V, 1.3A Rohs Compliant: Yes |Cosel PDA30F-24-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9200 / $35.0700 | Buy Now |
DISTI #
436-PDA30F-24-N
|
Mouser Electronics | Modular Power Supplies 31.2W 24V 1.3A w/cover RoHS: Compliant | 5 |
|
$27.7800 / $33.7200 | Buy Now |
DISTI #
75104337
|
RS | Power Supply, AC-DC, Enclosed, 30W, 85-264Vin, 24Vout, 1.3A, Cover, PDA Series | Cosel U.S.A. Inc. PDA30F-24-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6200 / $33.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.5200 | Buy Now |
DISTI #
000000000007213787
|
Sager | AC/DC PS (ENCLOSED TYPE) SWITCHING POWER SUPPLIES 30W 24V 1.3A W/COVER \\ SERIES PDA Min Qty: 1 | 0 |
|
$26.8000 / $27.8800 | Buy Now |
DISTI #
C1S151100504995
|
Chip1Stop | Linear/Switching power supply | 500 |
|
$41.2000 / $66.9000 | Buy Now |