There are no models available for this part yet.
Overview of PDA30F-5 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDA30F-5 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
436-PDA30F-5
|
Mouser Electronics | Modular Power Supplies 30W 5V 6A RoHS: Compliant | 10 |
|
$26.3600 / $32.0100 | Buy Now | |
DISTI #
75104338
|
RS | Power Supply, AC-DC, Enclosed, 30W, 85-264Vin, 5Vout, 6A, PDA Series | Cosel U.S.A. Inc. PDA30F-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1100 / $31.8600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.2300 | Buy Now | ||
DISTI #
000000000007213788
|
Sager | AC/DC PS (ENCLOSED TYPE) SWITCHING POWER SUPPLIES 30W 5V 6A W/COVER \\ SERIES PDA Min Qty: 1 | 0 |
|
$25.4300 / $26.4600 | Buy Now | |
DISTI #
C1S151100505000
|
Chip1Stop | Linear/Switching power supply | 76 |
|
$38.3000 / $61.1000 | Buy Now |