There are no models available for this part yet.
Overview of PDA50F-24-N by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDA50F-24-N by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM7626
|
Newark | Power Supply, Ac-Dc, 24V, 2.2A Rohs Compliant: Yes |Cosel PDA50F-24-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1100 / $48.8600 | Buy Now | |
DISTI #
436-PDA50F-24-N
|
Mouser Electronics | Modular Power Supplies 52.8W 24V 2.2A w/cover RoHS: Compliant | 10 |
|
$38.8800 / $45.8200 | Buy Now | |
DISTI #
75104343
|
RS | Power Supply, AC-DC, Enclosed, 50W, 85-264Vin, 24Vout, 2.2A, Cover, PDA Series | Cosel U.S.A. Inc. PDA50F-24-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4500 / $46.9800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.7200 | Buy Now | ||
DISTI #
000000000007213793
|
Sager | AC/DC PS (ENCLOSED TYPE) SWITCHING POWER SUPPLIES 50W 24V 2.2A W/COVER \\ SERIES PDA Min Qty: 1 | 0 |
|
$37.5000 / $39.0200 | Buy Now | |
DISTI #
C1S151100505055
|
Chip1Stop | Linear/Switching power supply | 500 |
|
$52.0000 / $91.6000 | Buy Now |