Part Details for PDA54-11GWA by Kingbright
Overview of PDA54-11GWA by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PDA54-11GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2015
|
Newark | Display, Alphanum., 0.54", Green An., Led Color:Green, Forward Current If:20Ma, Luminous Intensity:8Mcd, No. Of Digits/Alpha:2, Character Size:13.8Mm, Supply Voltage:2.2V, Display Area Width:25.2Mm, Character Format:14 Segment Rohs Compliant: Yes |Kingbright PDA54-11GWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$2.8688 / $3.9120 | Buy Now | |
DISTI #
PDA54-11GWA
|
TTI | LED Displays & Accessories .54" 14SG GRN DUL DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000998870
|
Sager | LED Displays & Accessories Min Qty: 1 | 0 |
|
$1.6300 / $1.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
DISTI #
71S1070
|
Bürklin Elektronik | Alphanumerical LED display, 0.0014 cd, 0.0036 cd Min Qty: 1 | 33 |
|
$2.9237 / $3.6193 | Buy Now |
Part Details for PDA54-11GWA
PDA54-11GWA CAD Models
PDA54-11GWA Part Data Attributes:
|
PDA54-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PDA54-11GWA
Kingbright
14 Seg Alphanumeric LED Display, 2-Character, Green, 13.8mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |