Part Details for PDA54-12EWA by Kingbright
Overview of PDA54-12EWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDA54-12EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-PDA54-12EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA RoHS: Compliant | 0 |
|
$1.8700 / $3.8900 | Order Now |
DISTI #
000000000000998873
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA | 0 |
|
Buy Now |
Part Details for PDA54-12EWA
PDA54-12EWA CAD Models
PDA54-12EWA Part Data Attributes:
|
PDA54-12EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PDA54-12EWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, HIGH EFFICIENCY RED, 13.8mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |