Part Details for PDB12-F4151-104BF by Bourns Inc
Overview of PDB12-F4151-104BF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB12-F4151-104BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9677
|
Newark | Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB12-F4151-104BF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5730 | Buy Now |
DISTI #
PDB12-F4151-104BF-ND
|
DigiKey | POT 100K OHM 0.08W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6988 | Buy Now |
DISTI #
PDB12-F4151-104BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 80 mW, ± 20% - Bulk (Alt: PDB12-F4151-104BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
DISTI #
652-PDB12-F4151104BF
|
Mouser Electronics | Potentiometers 100K LINEAR 12MM RoHS: Compliant | 0 |
|
$0.5810 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
DISTI #
PDB12-F4151-104BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 80 mW, ± 20% - Bulk (Alt: PDB12-F4151-104BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
Part Details for PDB12-F4151-104BF
PDB12-F4151-104BF CAD Models
PDB12-F4151-104BF Part Data Attributes:
|
PDB12-F4151-104BF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB12-F4151-104BF
Bourns Inc
Potentiometer, Carbon, 0.08W, 100000ohm, 150V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Package Height | 12.8 mm | |
Package Length | 6.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 150 V |