Part Details for PDB12-H2251-103BF by Bourns Inc
Overview of PDB12-H2251-103BF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB12-H2251-103BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0262
|
Newark | Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB12-H2251-103BF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5730 | Buy Now |
DISTI #
118-PDB12-H2251-103BF-ND
|
DigiKey | POT 10K OHM 0.08W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
991 In Stock |
|
$0.5742 / $1.2800 | Buy Now |
DISTI #
PDB12-H2251-103BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 80 mW, ± 20% - Bulk (Alt: PDB12-H2251-103BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
DISTI #
652-PDB12-H2251103BF
|
Mouser Electronics | Potentiometers 10K LINEAR 12MM RoHS: Compliant | 546 |
|
$0.5810 / $1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
DISTI #
PDB12-H2251-103BF
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 80 mW, � 20% (Alt: PDB12-H2251-103BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
Part Details for PDB12-H2251-103BF
PDB12-H2251-103BF CAD Models
PDB12-H2251-103BF Part Data Attributes
|
PDB12-H2251-103BF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB12-H2251-103BF
Bourns Inc
Potentiometer, Carbon Film, 0.08W, 10000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 12.4 mm | |
Package Length | 8.7 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 150 V |