Part Details for PDB12-H4151-104BF by Bourns Inc
Overview of PDB12-H4151-104BF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104BFDFP#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104BFGFP#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104BFANA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for PDB12-H4151-104BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6183
|
Newark | Pot, Linear, 100K, 0.08W, 20%, Flatted, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:80Mw, Resistance Tolerance:± 20%, Product Range:Pdb12 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1Rohs Compliant: Yes |Bourns PDB12-H4151-104BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 383 |
|
$0.3000 | Buy Now |
DISTI #
PDB12-H4151-104BF-ND
|
DigiKey | POT 100K OHM 0.08W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
671 In Stock |
|
$0.6116 / $1.3900 | Buy Now |
DISTI #
14P6183
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 80 mW, ? 20% - Bulk (Alt: 14P6183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 383 Partner Stock |
|
$0.6490 / $0.9360 | Buy Now |
DISTI #
PDB12-H4151-104BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 80 mW, ? 20% - Bulk (Alt: PDB12-H4151-104BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
DISTI #
652-PDB12-H4151104BF
|
Mouser Electronics | Potentiometers 100K LINEAR 12MM RoHS: Compliant | 904 |
|
$0.5350 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
DISTI #
36318349
|
Verical | Res Carbon Film POT 100K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (12.4 X 19.6mm) Pin Bracket Mount/Through Hole RoHS: Compliant Min Qty: 167 Package Multiple: 1 | Americas - 383 |
|
$0.4702 / $0.4899 | Buy Now |
DISTI #
PDB12-H4151-104BF
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 80 mW, � 20% (Alt: PDB12-H4151-104BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
Part Details for PDB12-H4151-104BF
PDB12-H4151-104BF CAD Models
PDB12-H4151-104BF Part Data Attributes
|
PDB12-H4151-104BF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB12-H4151-104BF
Bourns Inc
Potentiometer, Carbon, 0.08W, 100000ohm, 150V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Package Diameter | 12.4 mm | |
Package Length | 8.7 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 150 V |