There are no models available for this part yet.
Overview of PDB12-M4151-504BF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4151ARIZ | Analog Devices | 7 Ch, Isolator for SPI Interfa | |
ADUM4151BRIZ-RL | Analog Devices | 7 Ch, Isolator for SPI Interfa | |
ADUM4151BRIZ | Analog Devices | 7 Ch, Isolator for SPI Interfa |
Price & Stock for PDB12-M4151-504BF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T2996
|
Newark | Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB12-M4151-504BF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5730 | Buy Now | |
DISTI #
PDB12-M4151-504BF-ND
|
DigiKey | POT 500K OHM 0.08W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6988 | Buy Now | |
DISTI #
PDB12-M4151-504BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Linear, 80 mW, ? 20% - Bulk (Alt: PDB12-M4151-504BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now | |
DISTI #
652-PDB12M4151504BF
|
Mouser Electronics | Potentiometers PANEL CONTROL 12MM-ST-CARBON RoHS: Compliant | 993 |
|
$0.5810 / $1.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now | ||
DISTI #
PDB12-M4151-504BF
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Linear, 80 mW, � 20% (Alt: PDB12-M4151-504BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4832 / $0.7365 | Buy Now |
CAD Models for PDB12-M4151-504BF by Bourns Inc
Part Data Attributes for PDB12-M4151-504BF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rotary
|
JESD-609 Code
|
e3
|
Package Height
|
12.8 mm
|
Package Length
|
9 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.08 W
|
Resistance
|
500000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Technology
|
CARBON
|
Terminal Finish
|
TIN
|
Tolerance
|
20%
|
Working Voltage
|
150 V
|