-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.08W, 1000000ohm, 150V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0851
|
Newark | Rotary Potentiometer, 1M, 0.08W, Track Resistance:1Mohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:80Mw, Resistance Tolerance:± 20%, Product Range:Pdb12 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns PDB12-M4251-105BF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5730 | Buy Now |
DISTI #
PDB12-M4251-105BF-ND
|
DigiKey | POT 1M OHM 0.08W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
663 In Stock |
|
$0.5259 / $1.1900 | Buy Now |
DISTI #
PDB12-M4251-105BF
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 80 mW, ± 20% - Bulk (Alt: PDB12-M4251-105BF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4675 / $0.5311 | Buy Now |
DISTI #
652-PDB12-M4251105BF
|
Mouser Electronics | Potentiometers 1M LINEAR 12MM RoHS: Compliant | 446 |
|
$0.5470 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 1M Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole RoHS: Compliant |
820 In Stock |
|
$0.4660 / $0.6847 | Buy Now |
|
Master Electronics | Res Carbon Film POT 1M Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm Pin Bracket Mount/Through Hole RoHS: Compliant |
820 In Stock |
|
$0.4660 / $0.6847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB12-M4251-105BF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB12-M4251-105BF
Bourns Inc
Potentiometer, Carbon, 0.08W, 1000000ohm, 150V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Package Height | 12.8 mm | |
Package Length | 9 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Terminal Finish | TIN | |
Tolerance | 20% | |
Working Voltage | 150 V |