Part Details for PDB181-B225K-102B by Bourns Inc
Overview of PDB181-B225K-102B by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for PDB181-B225K-102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1514
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-B225K-102B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now |
DISTI #
PDB181-B225K-102B-ND
|
DigiKey | POT 1K OHM 1/5W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8296 | Buy Now |
DISTI #
PDB181-B225K-102B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-B225K-102B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
DISTI #
652-PDB181-B225K102B
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 839 |
|
$0.6890 / $1.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5810 / $0.8740 | Buy Now | |
|
Master Electronics | 0 |
|
$0.5810 / $0.8740 | Buy Now |
Part Details for PDB181-B225K-102B
PDB181-B225K-102B CAD Models
PDB181-B225K-102B Part Data Attributes:
|
PDB181-B225K-102B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-B225K-102B
Bourns Inc
Potentiometer, Carbon, 0.2W, 1000ohm, 200V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |