Part Details for PDB181-B225K-502B by Bourns Inc
Overview of PDB181-B225K-502B by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | |
RFC1010B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, Ferrite-Core | |
RFC0807B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, Ferrite-Core |
Price & Stock for PDB181-B225K-502B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1518
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-B225K-502B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now |
DISTI #
118-PDB181-B225K-502B-ND
|
DigiKey | POT 5K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
998 In Stock |
|
$0.6816 / $1.5200 | Buy Now |
DISTI #
PDB181-B225K-502B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 200 mW, ? 20% - Trays (Alt: PDB181-B225K-502B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
DISTI #
652-PDB181-B225K502B
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 625 |
|
$0.6890 / $1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now |
Part Details for PDB181-B225K-502B
PDB181-B225K-502B CAD Models
PDB181-B225K-502B Part Data Attributes
|
PDB181-B225K-502B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-B225K-502B
Bourns Inc
Potentiometer, Carbon, 0.2W, 5000ohm, 200V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |